Sign in to ask questions about the Multicomp PSF102-7651-723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp PSF102-7651-723 technical specifications.
| Contact Material | Gold |
| Current Rating | 40mA |
| Material | Polyurethane |
| Mount | Screw |
| Operating Supply Voltage | 30V |
| Overall Depth | 25.4mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PSF102-7651-723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.