Sign in to ask questions about the Multicomp PSF103-9011-903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp PSF103-9011-903 technical specifications.
| Package/Case | Axial |
| Material | Polyurethane |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PSF103-9011-903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.