Multicomp PSF103-9061-906 technical specifications.
| Material | Polyurethane |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PSF103-9061-906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
