22MM SWITCHES N/O BLOCK; Contact Configuration: SPST-NO; IP Rating: (Not Available); Current Rating: 10A
Multicomp RB2-BE101-BP technical specifications.
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.