22MM SWITCHES N/C BLOCK; Contact Configuration: NC; Current Rating: 10A; Series: 22mm Switches
Multicomp RB2-BE102 technical specifications.
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.