CONTACT BLOCK, 1NC; For Use With: -000 A; No. of Poles: 1; Connector Type: N/C; Contact Configuration: 1 N/C;...
Multicomp RB2-BE102-BP technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Resistance | 2000000R |
| RoHS | Not Compliant |
No datasheet is available for this part.