Sign in to ask questions about the Multicomp RB2-ES14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp RB2-ES14 technical specifications.
| Body Diameter | 22mm |
| Color | Red |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp RB2-ES14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.