Crimp Terminal 5AWG Copper Alloy 65.8mm Tin
Checking distributor stock and pricing after the page loads.
| Type | Crimp Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 13mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 5AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |