
MULTICOMP - S1G-13-F - DIODE, STANDARD RECOVERY, 1A, 400V, DO-214AC-2
Multicomp S1G-13-F technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Standard |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp S1G-13-F to view detailed technical specifications.
No datasheet is available for this part.
