S2G Series 400 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AA
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Reverse |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |