
The SMC S3B diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 3A and a maximum repetitive reverse voltage of 100V. The diode's reverse recovery time is 1.5us. It is packaged in a cut tape format and is compliant with RoHS regulations.
Sign in to ask questions about the Multicomp S3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp S3B technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp S3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
