Sign in to ask questions about the Multicomp S3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp S3D technical specifications.
| Package/Case | DO-214AB |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp S3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
