
This connector features a working voltage of 500V and an impedance of 75 ohms. It has a maximum frequency of 2GHz and is plated with nickel. The contact material is brass, and the contact plating is also nickel. It is not Reach SVHC compliant.
Sign in to ask questions about the Multicomp SB124(1X4) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SB124(1X4) technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Mount | Board |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SB124(1X4) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
