MULTICOMP SD-38/0-100UA Analogue Panel Meter, Moving Coil Type, Left Zero Hand, DC Current, 0A to 100A
Multicomp SD-38/0-100UA technical specifications.
| Package/Case | 100 |
| Coil Resistance | 1.5kR |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.