SDM20U30LP Series 30 V 200 mA Surface Mount Schottky Barrier Diode -X1-DFN1006-2
Multicomp SDM20U30LP-7 technical specifications.
| Package/Case | DFN |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.