Multicomp SIMMP-00601B201-G technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 25.4mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SIMMP-00601B201-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.