
The SMAJ11A-13-F is a unidirectional transient voltage suppressor from Multicomp, packaged in a DO-214AC case and mounted in reverse. It has a maximum breakdown voltage of 13.5V and a minimum breakdown voltage of 12.2V. The device can withstand a peak pulse current of 22A and a maximum power dissipation of 400W. It is available in cut tape packaging.
Multicomp SMAJ11A-13-F technical specifications.
| Package/Case | DO-214AC |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Power Dissipation | 400W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 22A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ11A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
