The SMAJ130A is a surface mount transient voltage suppressor with a maximum breakdown voltage of 159V and a minimum breakdown voltage of 144V. It has a maximum power dissipation of 1W and a peak pulse current of 1.5A. The device is unidirectional and RoHS compliant. It is available in an SMA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 1.5A |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |