
The SMAJ160A is a surface mount transient voltage suppressor from Multicomp with a maximum breakdown voltage of 197V and a minimum breakdown voltage of 178V. It has a maximum power dissipation of 1W and a peak pulse current of 1.2A. The device is unidirectional and RoHS compliant, but not SVHC compliant. It is available in an SMA package suitable for surface mount applications.
Multicomp SMAJ160A technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 197V |
| Min Breakdown Voltage | 178V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 1.2A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.