Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMAJ16A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Power Dissipation | 400W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 15.4A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMAJ16A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
