The SMAJ170A is a surface-mount transient voltage suppressor with a maximum breakdown voltage of 209V and a minimum breakdown voltage of 189V. It has a maximum power dissipation of 1W and a peak pulse current of 1.1A. The device is unidirectional and RoHS compliant. It is available in an SMA package and is suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Multicomp SMAJ170A technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 1.1A |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.