
The SMAJ17A-13-F is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 20.9V and minimum breakdown voltage of 18.9V. It features a peak pulse current of 14.5A and a maximum power dissipation of 400W. The device is packaged in a DO-214AC case and is available on cut tape. The SMAJ17A-13-F is suitable for reverse mounting and has a reverse standoff voltage of 17V.
Multicomp SMAJ17A-13-F technical specifications.
| Package/Case | DO-214AC |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Power Dissipation | 400W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 14.5A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 17V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMAJ17A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
