
The SMAJ22A-13-F is a DO-214AC unidirectional transient voltage suppressor from Multicomp. It has a maximum breakdown voltage of 26.9V and a minimum breakdown voltage of 24.4V. The device can handle a peak pulse current of 11.3A and a maximum power dissipation of 400W. It is packaged in cut tape and is mounted in a reverse configuration.
Multicomp SMAJ22A-13-F technical specifications.
| Package/Case | DO-214AC |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Power Dissipation | 400W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 11.3A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMAJ22A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
