The Multicomp SMAJ22CA is a bidirectional Zener diode with a maximum breakdown voltage of 26.9V and a minimum breakdown voltage of 24.4V. It has a maximum power dissipation of 1W and a peak pulse current of 11.3A. The diode is available in an SMA package and is suitable for surface mount applications. The Multicomp SMAJ22CA is RoHS compliant and does not meet the requirements for SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 11.3A |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |