
The SMAJ33A-13-F diode from Multicomp features a maximum breakdown voltage of 40.6V and a minimum breakdown voltage of 36.7V. It has a maximum power dissipation of 400W and a peak pulse current of 5.6A. The diode is packaged in a DO-214AC case and is mounted in a reverse configuration. It is compliant with Reach SVHC regulations, although the exact status is unknown.
Multicomp SMAJ33A-13-F technical specifications.
| Package/Case | DO-214AC |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Power Dissipation | 400W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 5.6A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMAJ33A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
