The SMAJ43CA-13-F is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 52.8V and a minimum breakdown voltage of 47.8V. It has a maximum power dissipation of 400W and a peak pulse current of 4.3A. The device is packaged in a DO-214AC case and is mounted in a reverse configuration. It is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Power Dissipation | 400W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 4.3A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 43V |
| RoHS | Not Compliant |