Dio Tvs Vwm 45V 400W Bidir Sma Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 5.5A |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |