
The SMAJ6.5CA-13-F is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 7.98V and a minimum breakdown voltage of 7.22V. It has a maximum power dissipation of 400W and a peak pulse current of 35.7A. The device is packaged in a DO-214AC case and is mounted in a reverse configuration. It is available in cut tape packaging.
Sign in to ask questions about the Multicomp SMAJ6.5CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMAJ6.5CA-13-F technical specifications.
| Package/Case | DO-214AC |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Power Dissipation | 400W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 35.7A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMAJ6.5CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
