Multicomp SMAJ64CA technical specifications.
| Package/Case | SMA |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 3.9A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ64CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.