The SMAJ78CA-13-F is a DO-214AC bidirectional transient voltage suppressor from Multicomp. It has a maximum breakdown voltage of 95.8V and a minimum breakdown voltage of 86.7V. The device can withstand a peak pulse current of 2.4A and a maximum power dissipation of 400W. It is packaged in cut tape and is suitable for reverse mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Max Breakdown Voltage | 95.8V |
| Min Breakdown Voltage | 86.7V |
| Max Power Dissipation | 400W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.4A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 78V |
| RoHS | Not Compliant |