DIODE, ZENER, 1W, 9.1V, DO-214AC, FULL REEL; Zener Voltage Vz Typ:9.1V; Power Dissipation Pd:1W; Diode Case Style:DO-214AC; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Tape & Reel; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMAZ9V1-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAZ9V1-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.