
The SMBJ11CA-13-F is a bidirectional Zener diode with a maximum breakdown voltage of 13.5V and a minimum breakdown voltage of 12.2V. It has a maximum power dissipation of 600W and a peak pulse current of 33A. The diode is packaged in a DO-214AA case and is mounted in a reverse orientation. It is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMBJ11CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Power Dissipation | 600W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 33A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMBJ11CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
