Multicomp SMBJ130A-13-F technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Power Dissipation | 600W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.9A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMBJ130A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
