Multicomp SMBJ13CA-13-F technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Power Dissipation | 600W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 27.9A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMBJ13CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
