Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Peak Pulse Current | 2.5A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 150V |
| RoHS | Not Compliant |