
Multicomp SMBJ160CA-13-F technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 197V |
| Min Breakdown Voltage | 178V |
| Max Power Dissipation | 600W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.3A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMBJ160CA-13-F to view detailed technical specifications.
No datasheet is available for this part.
