Dio Tvs Vwm 16V 600W Bidir Smb Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Peak Pulse Current | 23.1A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 16V |
| RoHS | Not Compliant |