
MULTICOMP SMBJ33CA-13-F DIODE, TVS, 600W, 33V, BI-DIRECTIONAL, DO-214AA
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Power Dissipation | 600W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 11.3A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 33V |
| RoHS | Not Compliant |
