
The SMBJ48A-13-F is a 58.9V unidirectional transient voltage suppressor with a maximum power dissipation of 600W. It is packaged in the DO-214AA case and is mounted in reverse. The device has a peak pulse current of 7.8A and a reverse standoff voltage of 48V. The SMBJ48A-13-F is manufactured by Multicomp and is available on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMBJ48A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Power Dissipation | 600W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.8A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ48A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
