This bidirectional transient voltage suppressor diode is designed for surge protection in surface-mount circuits. It provides a 58 V reverse standoff voltage, a 64.4 V to 71.2 V breakdown range, and a 93.6 V maximum clamping voltage at 6.4 A peak pulse current. The device is rated for 600 W peak pulse power on a 10/1000 μs waveform, uses a JEDEC DO-214AA (SMB) package, and supports a -55 °C to +150 °C junction and storage temperature range.
Sign in to ask questions about the Multicomp SMBJ58CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMBJ58CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Peak Pulse Current | 6.4A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ58CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.