Multicomp SMBJ70A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Packaging | Cut Tape |
| Peak Pulse Current | 5.3A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ70A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
