Sign in to ask questions about the Multicomp SMCJ12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SMCJ12A technical specifications.
| Package/Case | SMC |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Packaging | Cut Tape |
| Peak Pulse Current | 30.2A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
