
The SMCJ130A-13-F is a DO-214AB packaged transient voltage suppressor from Multicomp with a maximum breakdown voltage of 159V and a minimum breakdown voltage of 144V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 7.2A. The device is unidirectional and has a reverse standoff voltage of 130V. It is packaged in cut tape and is intended for reverse mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SMCJ130A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Power Dissipation | 1.5kW |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.2A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ130A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.