The SMCJ15A-13-F is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 18.5V and a minimum breakdown voltage of 16.7V. It is packaged in a DO-214AB case and mounted in reverse. The device has a peak pulse power rating of 1.5kW and a reverse standoff voltage of 15V. It is packaged on a cut tape reel.
Checking distributor stock and pricing after the page loads.
Multicomp SMCJ15A-13-F technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.