
DIODE, TVS, 1.5KW, 16V, UNIDIRECTIONAL, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:16V; Breakdown Voltage Min:17.8V; Breakdown Voltage Max:19.7V; Clamping Voltage Vc Max:26V; Peak Pulse Current Ippm:57.7A
Multicomp SMCJ16A-13-F technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.
