Multicomp SMCJ170CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Peak Pulse Current | 2.2A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
