The SMCJ17A-13-F is a transient voltage suppressor diode from Multicomp, packaged in a DO-214AB case and mounted in reverse. It has a maximum breakdown voltage of 20.9V and a minimum breakdown voltage of 18.9V. The device can withstand a peak pulse power of 1.5kW. It is a unidirectional device, suitable for suppressing voltage spikes in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 17V |
| RoHS | Not Compliant |