The SMCJ45A-13-F is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 55.3V and a peak pulse power of 1.5kW. It is packaged in a DO-214AB case and is mounted in a reverse configuration. The device has a minimum breakdown voltage of 50V and a reverse standoff voltage of 45V. It is available in cut tape packaging.
Multicomp SMCJ45A-13-F technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ45A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.