Multicomp SMCJ6.5CA-13-F technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ6.5CA-13-F to view detailed technical specifications.
No datasheet is available for this part.
