The SMCJ7.5CA-13-F is a transient voltage suppressor diode from Multicomp, packaged in a DO-214AB case and mounted in a reverse configuration. It has a maximum breakdown voltage of 9.21V and a minimum breakdown voltage of 8.33V. The device can withstand a peak pulse power of 1.5kW. It is available in cut tape packaging. The SMCJ7.5CA-13-F is a bidirectional device with a reverse standoff voltage of 7.5V.
Multicomp SMCJ7.5CA-13-F technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.